text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2754NL

PA2754NL Series 10 A DCR 3.75mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2620
Product Specification Section
Pulse Electronics PA2754NL - Technical Attributes
Attributes Table
Inductance: 215µH
Configuration: Dual
Rated Current: 10A
DC Resistance-Max: 3.75mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  11.2mm x L  21.1mm x W  19.1mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.75
USD
Quantity
Unit Price
25
$2.63
75
$2.59
125
$2.57
375
$2.53
625+
$2.50