text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2756NL

2 Line Common Mode Choke Surface Mount 8A DCR 7.7mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2632
Product Specification Section
Pulse Electronics PA2756NL - Technical Attributes
Attributes Table
Inductance: 484µH
Configuration: Dual
Rated Current: 8A
DC Resistance-Max: 7.7mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  9.9mm x L  19.6mm x W  17mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.80
USD
Quantity
Unit Price
30
$2.46
90
$2.42
150
$2.41
450
$2.37
750+
$2.34