text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-1812AGC110STS

AUTO 1812 CAN CMC,2x11uH,SMD,TR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PE-1812AGC110STS - Technical Attributes
Attributes Table
Inductance: 11µH
Configuration: Single
Impedance: 600mΩ
Rated Current: 360mA
Rated Voltage: 50V
Tolerance (%): -30% to +50%
DC Resistance-Max: 600mΩ
Test Frequency: 10MHz
Operating Temp Range: -40°C to +125°C
Dimension: 4.5 x 3.2 x 3.05 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
2,000+
$1.03