text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-1812AGC510STS

AUTO 1812 CAN CMC,2x51uH,SMD,TR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Pulse Electronics PE-1812AGC510STS - Technical Attributes
Attributes Table
Inductance: 51µH
Configuration: Single
Impedance: 3.5kΩ
Rated Current: 230mA
Rated Voltage: 50V
DC Resistance-Max:
Test Frequency: 10MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  3.05mm x L  4.5mm x W  3.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
2,000+
$0.735
Product Variant Information section