text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53912NL

PE-53912NL Series 250 V 80 mOhm 2.5 A 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PE-53912NL - Technical Attributes
Attributes Table
Inductance: 1.8µH
Impedance: 3Ω
Rated Current: 2.5A
Rated Voltage: 250V
Tolerance (%): ±20%
DC Resistance-Max: 80mΩ
Operating Temp Range: -40°C to +130°C
Dimension: H  9.9mm x L  19.56mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.10
USD
Quantity
Unit Price
30
$3.17
90
$3.12
150
$3.10
300
$3.07
600+
$3.03