text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-65855NLT

PE series 4700uH 1Ohm 30% 4.7mH 26dB Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2618
Product Specification Section
Pulse Electronics PE-65855NLT - Technical Attributes
Attributes Table
Inductance: 4.7mH
Configuration: Dual
Tolerance (%): ±30%
DC Resistance-Max: 1Ω
Test Frequency: 100kHz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Dimension: H  6.35mm x L  10.16mm x W  8.76mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,528.00
USD
Quantity
Unit Price
800+
$4.41