text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-68624NLT

Common Mode Chokes Dual 47uH 36dB 0.4Ohm DCR SMD T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-68624NLT - Technical Attributes
Attributes Table
Inductance: 47µH
DC Resistance-Max: 400mΩ
Operating Temp Range: 0°C to 70°C
Dimension: H  2.49mm x L  6.6mm x W  9.14mm
No of Terminals: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,635.00
USD
Quantity
Unit Price
1,500+
$5.09
Product Variant Information section