text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1609967-5

KEM 10A 1S HIGH PER SP DELTA 440 VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1609967-5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 10A
Rated Voltage (VAC): 440VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$844.92
USD
Quantity
Unit Price
1
$144.56
2
$142.93
4
$141.33
5
$140.82
15+
$137.67
Product Variant Information section