text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX024H01B

EMI Filter Circuits 4.7 UF 50V 20A

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BNX024H01B - Technical Attributes
Attributes Table
Rated Current: 15A
Dimension: H  12.1mm x L  9.1mm x W  3.5mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$700.00
USD
Quantity
Unit Price
100
$7.00
200
$6.96
300+
$6.92
Product Variant Information section