text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF02-2AMX6

ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ECMF02-2AMX6 - Technical Attributes
Attributes Table
Rated Current: 200mA
DC Resistance-Max: 2.5Ω
Dimension: H  0.55mm x L  1.75mm x W  1.55mm
Type: Capacitor Type
Package Style:  UQFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,116.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.186
9,000
$0.185
12,000
$0.184
15,000+
$0.181