text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF4-40A100N10

ECMF Series 100 mA 3 Ohm DCR SMT Common Mode Filter - UQFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ECMF4-40A100N10 - Technical Attributes
Attributes Table
Product Status: Active
Configuration: Quad
Rated Current: 100mA
DC Resistance-Max:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 10
Type: Signal Line
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section