Manufacturer Part #
ECMF4-40A100N10
ECMF Series 100 mA 3 Ohm DCR SMT Common Mode Filter - UQFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Package Style:UQFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2143 | ||||||||||
Product Specification Section
STMicroelectronics ECMF4-40A100N10 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8548.00.00.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ECMF4-40A100N10 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Configuration: | Quad |
| Rated Current: | 100mA |
| DC Resistance-Max: | 3Ω |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 10 |
| Type: | Signal Line |
| Package Style: | UQFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80
Germany:
80
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
UQFN-10
Mounting Method:
Surface Mount