text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT102F2A9L

NFE Series 2706 1000 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter

Product Specification Section
Murata NFE61HT102F2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 1000pF
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Case Size: 2706 (6816 Metric)
Dimension: H  1.9mm x L  6.8mm x W  1.6mm
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,013
USA:
1,013
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.07
USD
Quantity
Unit Price
1
$2.07
15
$1.89
75
$1.78
250
$1.70
1,250+
$1.59