text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT680B1H9L

NFE Series 2706 68 pF 2 A 50 V SMT LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NFE61PT680B1H9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 68pF
Case Size: 2706 (6816 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500+
$0.55
Product Variant Information section