text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18CC222R1C3D

NFM Series 0603 2200 pF 700 mA 16 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2149
Product Specification Section
Murata NFM18CC222R1C3D - Technical Attributes
Attributes Table
Rated Current: 700mA
Capacitance: 2200pF
Rated Voltage: 16V
Tolerance (%): ±20%
DC Resistance-Max: 30mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$344.40
USD
Quantity
Web Price
4,000
$0.0861
8,000
$0.0839
12,000
$0.0826
16,000
$0.0817
20,000+
$0.0789