text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF4403MNT1G

NUF4403 Series 4 Line Audio EMI Filter with ESD Protection - DFN8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUF4403MNT1G - Technical Attributes
Attributes Table
Rated Current: 1mA
DC Resistance-Max: 115Ω
Dimension: H  1mm x L  1.6mm x W  1.6mm
Type: Other
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
15,000+
$0.27
Product Variant Information section