Manufacturer Part #
YFF31PC1C105MT000N
Cap Feed Through 1uF 16VDC 20% Flat 1206 125°C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
TDK YFF31PC1C105MT000N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK YFF31PC1C105MT000N - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0837
4,000
$0.0822
6,000
$0.0814
10,000
$0.0803
20,000+
$0.0781
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount