Manufacturer Part #
ZCAT1730-0730A-BK
ZCAT Series Black Round Hinged Snap On Fixed Cable Clamp Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:840 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK ZCAT1730-0730A-BK - Technical Attributes
Attributes Table
| Impedance: | 40Ω |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | H 30mm x D 17mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
840
$0.98
1,680+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
840 per Tray