text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT2035-0930A

ZCAT Series 50 MHz 50 Ohm Hinged Snap On Ferrite Core with Case

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK ZCAT2035-0930A - Technical Attributes
Attributes Table
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Dimension: H  19.5mm x L  35mm x W  17.4mm
Pricing Section
Global Stock:
0
USA:
0
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,036.80
USD
Quantity
Unit Price
480+
$2.16