text.skipToContent text.skipToNavigation

Manufacturer Part #

ABPY00160808102Y00

Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA AEC-Q200

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics ABPY00160808102Y00 - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 800mA
DC Resistance-Max: 250mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.12
12,000
$0.119
16,000+
$0.118