text.skipToContent text.skipToNavigation

Manufacturer Part #

ACML-0603-600-T

ACML Series 0603 60 Ohm 600 mA 0.30 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACML-0603-600-T - Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 600mA
DC Resistance-Max: 0.3Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.40
USD
Quantity
Unit Price
4,000
$0.0327
8,000
$0.0322
16,000
$0.0317
20,000
$0.0315
60,000+
$0.0305
Product Variant Information section