text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA2ABD102SN4D

BLA Series 0804 1 kOhm 50 mA 1 DCR Surface Mount Ferrite Bead Array

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Murata BLA2ABD102SN4D - Technical Attributes
Attributes Table
Impedance: 1000Ω
Rated Current: 50mA
DC Resistance-Max:
Case Size: 0804 (2010 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
10,000+
$0.405
Product Variant Information section