text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA31AG601SN4D

BLA Series 1206 600 Ohm 100 mA 0.35 DCR SMT Chip Ferrite Bead

Product Specification Section
Murata BLA31AG601SN4D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 100mA
DC Resistance-Max: 0.35Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,220.00
USD
Quantity
Unit Price
4,000+
$0.555