text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AG102SN1D

BLM Series 0201 1 kOhm 100 mA 2.5 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Murata BLM03AG102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 100mA
DC Resistance-Max: 2.5Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.50
USD
Quantity
Unit Price
15,000
$0.0183
30,000
$0.018
45,000
$0.0179
60,000
$0.0178
75,000+
$0.0174
Product Variant Information section