text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AG601SN1D

BLM Series 0201 600 Ohm 100 mA 1.5 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2603
Product Specification Section
Murata BLM03AG601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 100mA
DC Resistance-Max: 1.5Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.50
USD
Quantity
Unit Price
15,000
$0.0199
30,000
$0.0196
45,000
$0.0194
60,000
$0.0193
75,000+
$0.0189