text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AX102SN1D

BLM03 Series 0201 1 kohm 200 mA 1.25 Ohm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM03AX102SN1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 1.25Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.00
USD
Quantity
Unit Price
15,000
$0.0158
30,000
$0.0156
45,000
$0.0154
60,000
$0.0153
75,000+
$0.015