text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03BB121SN1D

0201 BLM03 BB series for high speed Signal Lines

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM03BB121SN1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 120Ω
Rated Current: 100mA
DC Resistance-Max: 1.5Ω
Case Size: 0201 (0603 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$298.50
USD
Quantity
Unit Price
15,000
$0.0199
30,000
$0.0196
45,000
$0.0194
60,000
$0.0193
75,000+
$0.0189
Product Variant Information section