text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03BD750SN1D

BLM03 Series 0201 75 Ohm 300 mA 400 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM03BD750SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 75Ω
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 400mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.50
USD
Quantity
Unit Price
15,000
$0.0199
30,000
$0.0196
45,000
$0.0194
60,000
$0.0193
75,000+
$0.0189