text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03EB500SN1D

BLM Series 0201 50 Ohm 400 mA 580 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM03EB500SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 50Ω
Tolerance (%): ±25%
Rated Current: 400mA
DC Resistance-Max: 580mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
75000
Multiple Of:
15000
Total
$7,650.00
USD
Quantity
Unit Price
15,000+
$0.102
Product Variant Information section