text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03PG220SN1D

Ferrite Beads 22 Ohm 25%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM03PG220SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 22Ω
Tolerance (%): ±25%
Rated Current: 900mA
DC Resistance-Max: 65mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$237.00
USD
Quantity
Unit Price
15,000
$0.0158
30,000
$0.0156
45,000
$0.0154
60,000
$0.0153
75,000+
$0.015
Product Variant Information section