text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03PG330SN1D

BLM Series 0201 33 Ω 750 mA 0.09 Ω DCR Chip Ferrite Bead

Product Specification Section
Murata BLM03PG330SN1D - Technical Attributes
Attributes Table
Impedance: 33Ω
Rated Current: 750mA
DC Resistance-Max: 90mΩ
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.00
USD
Quantity
Unit Price
15,000
$0.0158
30,000
$0.0156
45,000
$0.0154
60,000
$0.0153
75,000+
$0.015