text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AG221SH1D

BLM15 Series 0402 220 Ohm 100 MHz 300 mA 350 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15AG221SH1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 300mA
DC Resistance-Max: 350mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
10,000
$0.061
20,000+
$0.0594