text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AX102SZ1D

BLM Series 1 kOhm 350 mA 100 MHz Surface Mount 490mOhm Signal Line Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15AX102SZ1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 0Ω to 1000Ω
Tolerance (%): ±25%
Rated Current: 0.35A to 0A
DC Resistance-Max: 0.49Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
10,000
$0.0528
20,000
$0.0519
30,000+
$0.051