text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AX601SN1D

BLM Series 0402 600 Ohm 500 mA 0.34 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15AX601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 500mA
DC Resistance-Max: 0.34Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$210.00
USD
Quantity
Unit Price
10,000
$0.0044
30,000
$0.0043
50,000
$0.0042
200,000
$0.004
300,000+
$0.0039