text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BB121SN1D

BLM Series 0402 120 Ohm 300 mA 0.55 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM15BB121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 300mA
DC Resistance-Max: 0.55Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0384
30,000
$0.0381
40,000
$0.0378
50,000+
$0.0371