Manufacturer Part #
BLM15BB470SN1D
BLM Series 0402 47 Ohm 300 mA 0.35 DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata BLM15BB470SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15BB470SN1D - Technical Attributes
Attributes Table
| Impedance: | 47Ω |
| Rated Current: | 300mA |
| DC Resistance-Max: | 0.35Ω |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0138
20,000
$0.0136
40,000
$0.0134
50,000
$0.0133
150,000+
$0.0129
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount