text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BB750SN1D

BLM15 Series 0402 75 Ohm ±25% 300 mA 400 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2505
Product Specification Section
Murata BLM15BB750SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 75Ω
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 400mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100Hz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0384
30,000
$0.0381
40,000
$0.0378
50,000+
$0.0371