text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BD182SN1D

BLM Series 0402 1.8 kΩ 100 mA 1.4 Ω DCR SMT EMIFIL Chip Ferrite Bead

Product Specification Section
Murata BLM15BD182SN1D - Technical Attributes
Attributes Table
Impedance: 1.8kΩ
Rated Current: 100mA
DC Resistance-Max: 1.4Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.00
USD
Quantity
Unit Price
10,000
$0.0418
20,000
$0.0411
30,000
$0.0407
40,000+
$0.0402