text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BD221SN1D

BLM Series 0402 220 Ohm 300 mA 0.4 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15BD221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 300mA
DC Resistance-Max: 0.4Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$418.00
USD
Quantity
Unit Price
10,000
$0.0418
20,000
$0.0411
30,000
$0.0407
40,000+
$0.0402