text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15EG221SH1D

BLM Series 0402 220 Ohm 700 mA 280 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15EG221SH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 700mA
DC Resistance-Max: 280mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,930.00
USD
Quantity
Unit Price
10,000+
$0.193