text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15EX121SN1D

120 Ohms 100MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.8A 75mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Murata BLM15EX121SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 1.8A
DC Resistance-Max: 0.075Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
10,000+
$0.126
Product Variant Information section