text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15GG471SN1D

BLM Series 0402 470 Ohm ±25 % 200 mA 1.3 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2613
Product Specification Section
Murata BLM15GG471SN1D - Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 200mA
DC Resistance-Max: 1.3Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,700.00
USD
Quantity
Unit Price
10,000+
$0.47