text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HD601SN1D

BLM Series 0402 600 Ohm 100 mA 0.85 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15HD601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 300mA
DC Resistance-Max: 0.85Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
10,000+
$0.10