text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX800SN1D

BLM Series 0402 80 Ohm 2300 mA 0.038 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15PX800SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 80Ω
Tolerance (%): ±25%
Rated Current: 2300mA
DC Resistance-Max: 0.038Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$699.00
USD
Quantity
Unit Price
10,000
$0.0699
20,000+
$0.0679