text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG102BH1D

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 0.45A 0.5Ohm DCR 0603 Automotiv

Product Specification Section
Murata BLM18AG102BH1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 450mA
DC Resistance-Max: 0.5Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.20
USD
Quantity
Unit Price
4,000
$0.0998
8,000
$0.0981
12,000
$0.0971
16,000
$0.0964
20,000+
$0.0943