text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG102SZ1D

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18AG102SZ1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1kΩ
Rated Current: 400mA
DC Resistance-Max: 500mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$271.20
USD
Quantity
Unit Price
4,000
$0.0678
8,000
$0.0667
12,000
$0.066
16,000
$0.0655
20,000+
$0.0641