text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG331SN1D

BLM Series 0603 330 Ohm 500 mA 0.3 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18AG331SN1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 330Ω
Rated Current: 500mA
DC Resistance-Max: 300mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.60
USD
Quantity
Unit Price
4,000
$0.0189
8,000
$0.0186
12,000
$0.0184
16,000
$0.0182
20,000
$0.0178
40,000
$0.0183
80,000+
$0.0178