text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BA100SN1D

BLM Series 0603 10 Ohm 500 mA 0.25 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Murata BLM18BA100SN1D - Technical Attributes
Attributes Table
Impedance: 10Ω
Rated Current: 500mA
DC Resistance-Max: 0.25Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.60
USD
Quantity
Unit Price
4,000
$0.0749
8,000
$0.0736
12,000
$0.0729
16,000
$0.0723
20,000+
$0.0707
Product Variant Information section