Manufacturer Part #
BLM18BB141SN1D
BLM Series 0603 140 Ohm 450 mA 0.35 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Murata BLM18BB141SN1D - Technical Attributes
Attributes Table
| Impedance: | 140Ω |
| Rated Current: | 450mA |
| DC Resistance-Max: | 0.35Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0203
12,000
$0.0198
20,000
$0.0196
40,000
$0.0193
80,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount