text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BD121SN1D

BLM Series 0603 120 Ohm 200 mA 0.4 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2509
Product Specification Section
Murata BLM18BD121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 200mA
DC Resistance-Max: 0.4Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.20
USD
Quantity
Unit Price
4,000
$0.0663
8,000
$0.0651
12,000
$0.0645
16,000
$0.064
20,000+
$0.0626